TSW-136-23-T-S
vs
22-28-4358
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Molex
Body Breadth
0.1 inch
0.098 inch
Body Depth
0.1 inch
0.09 inch
Body Length
3.6 inch
3.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
75 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
5.2 A
4 A
Reference Standard
UL
UL, CSA
Terminal Length
0.23 inch
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
35
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body/Shell Style
RECEPTACLE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Insulation Resistance
50000000000 Ω
Plating Thickness
30u inch
Compare TSW-136-23-T-S with alternatives
Compare 22-28-4358 with alternatives