TSW-130-09-F-D
vs
HTSW-130-27-G-D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
E.L.P.
Body Breadth
0.2 inch
0.198 inch
Body Depth
0.1 inch
0.1 inch
Body Length
3 inch
3 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (10) OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
1000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
3u inch
Rated Current (Signal)
5.2 A
6.3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare TSW-130-09-F-D with alternatives
Compare HTSW-130-27-G-D with alternatives