TSW-128-10-T-S vs HB12281-KT0 feature comparison

TSW-128-10-T-S Samtec Inc

Buy Now Datasheet

HB12281-KT0 Foxconn

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
compliant unknown
SAMTEC
0.1 inch
0.1 inch
2.8 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN GOLD FLASH
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.2 A
UL
0.23 inch
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare TSW-128-10-T-S with alternatives

Compare HB12281-KT0 with alternatives