TSW-127-07-L-Q vs 79425-654 feature comparison

TSW-127-07-L-Q Samtec Inc

Buy Now Datasheet

79425-654 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC FCI
ROHS COMPLIANT
compliant compliant
SAMTEC
0.3 inch
0.1 inch
2.7 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
54 54
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare TSW-127-07-L-Q with alternatives

Compare 79425-654 with alternatives