TSW-126-25-G-D-RA vs HC1927U-KT8 feature comparison

TSW-126-25-G-D-RA Samtec Inc

Buy Now Datasheet

HC1927U-KT8 Foxconn

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
compliant unknown
0.219 inch
0.26 inch
2.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD FLASH
Gold (Au) - with Nickel (Ni) barrier GOLD FLASH
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e4 e4
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
52 52
94V-0 94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40

Compare TSW-126-25-G-D-RA with alternatives

Compare HC1927U-KT8 with alternatives