TSW-125-08-T-T vs 78536-425HLF feature comparison

TSW-125-08-T-T Samtec Inc

Buy Now Datasheet

78536-425HLF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT LEAD FREE
compliant compliant
E.L.P.
0.3 inch
0.1 inch
2.5 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN TIN (100) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3
3 3
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
75 75
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare TSW-125-08-T-T with alternatives

Compare 78536-425HLF with alternatives