TSW-117-27-L-D vs PH2-230/300-345 feature comparison

TSW-117-27-L-D Samtec Inc

Buy Now Datasheet

PH2-230/300-345 On-Shore Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC ON SHORE TECHNOLOGY INC
ROHS COMPLIANT
compliant compliant
0.2 inch
0.1 inch
1.7 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
34 34
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare TSW-117-27-L-D with alternatives

Compare PH2-230/300-345 with alternatives