TSW-109-22-L-S
vs
87916-009HLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.9 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.23 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare TSW-109-22-L-S with alternatives
Compare 87916-009HLF with alternatives