TSW-109-16-F-D-LL vs 90013-318 feature comparison

TSW-109-16-F-D-LL Samtec Inc

Buy Now Datasheet

90013-318 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
E.L.P.
0.2 inch
0.1 inch
0.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (50) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare TSW-109-16-F-D-LL with alternatives

Compare 90013-318 with alternatives