TSW-108-30-T-D
vs
SL2-016-SH135/04-77
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
E-TEC INTERCONNECT LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
Additional Feature
E.L.P.
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.1 inch
0.1 inch
Body Length
0.8 inch
0.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
AU
Contact Finish Termination
TIN OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
5.2 A
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Plating Thickness
15u inch
Terminal Length
0.109 inch
Compare TSW-108-30-T-D with alternatives
Compare SL2-016-SH135/04-77 with alternatives