TSW-108-07-L-D-016 vs TSW-108-07-H-D-009 feature comparison

TSW-108-07-L-D-016 Samtec Inc

Buy Now Datasheet

TSW-108-07-H-D-009 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARISED POLARISED
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
5.2 A 5.2 A
UL UL
0.1 inch
2.54 mm 2.54 mm
SOLDER SOLDER
15 15
94V-0 94V-0
1 1

Compare TSW-108-07-L-D-016 with alternatives

Compare TSW-108-07-H-D-009 with alternatives