TSW-108-07-H-D-001 vs TSW-108-07-L-D-014 feature comparison

TSW-108-07-H-D-001 Samtec Inc

Buy Now Datasheet

TSW-108-07-L-D-014 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARISED POLARISED
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
UL UL
2.54 mm 2.54 mm
SOLDER SOLDER
15 15
94V-0 94V-0
1 1
SAMTEC
10u inch
0.1 inch

Compare TSW-108-07-H-D-001 with alternatives

Compare TSW-108-07-L-D-014 with alternatives