TSW-108-06-T-D-014
vs
EJH-108-02-F-D-TH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
POLARISED
Body Breadth
0.2 inch
0.39 inch
Body Depth
0.1 inch
0.5 inch
Body Length
0.8 inch
1.615 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
GOLD FLASH
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
NATURAL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH & EJECT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
16
UL Flammability Code
94V-0
Base Number Matches
1
1
Samacsys Manufacturer
SAMTEC
Board Mounting Option
SPLIT BOARD LOCK
Mounting Option 2
LOCKING
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.12 inch
Compare TSW-108-06-T-D-014 with alternatives
Compare EJH-108-02-F-D-TH with alternatives