TSW-105-26-T-D vs TSW-105-08-TM-D-LC feature comparison

TSW-105-26-T-D Samtec Inc

Buy Now Datasheet

TSW-105-08-TM-D-LC Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
1 Week
SAMTEC
E.L.P.
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.5 inch 0.71 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
UL UL
0.126 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1

Compare TSW-105-26-T-D with alternatives

Compare TSW-105-08-TM-D-LC with alternatives