TSW-105-24-S-T vs 1451901530 feature comparison

TSW-105-24-S-T Samtec Inc

Buy Now Datasheet

1451901530 W+P Products GmbH

Buy Now Datasheet
Yes
Yes
Active Contact Manufacturer
SAMTEC INC W+P PRODUCTS GMBH
compliant compliant
0.3 inch
0.1 inch
0.5 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3
3 3
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
15 15
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare TSW-105-24-S-T with alternatives

Compare 1451901530 with alternatives