TSW-105-10-S-S-RA vs PH-201-05-1 feature comparison

TSW-105-10-S-S-RA Samtec Inc

Buy Now Datasheet

PH-201-05-1 Marktech Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MARKTECH OPTOELECTRONICS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL SN
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.16 inch
Body Length 0.5 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Terminal Length 0.137 inch

Compare TSW-105-10-S-S-RA with alternatives

Compare PH-201-05-1 with alternatives