TSW-105-08-F-D vs HTSW-105-26-L-D feature comparison

TSW-105-08-F-D Samtec Inc

Buy Now Datasheet

HTSW-105-26-L-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT LEAD FREE
compliant compliant
EAR99
8536.69.40.40
2 Weeks, 1 Day 1 Week
SAMTEC SAMTEC
E.L.P. E.L.P.
0.2 inch 0.198 inch
0.1 inch 0.1 inch
0.5 inch 0.5 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3u inch
5.2 A 6.3 A
UL
0.2 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1

Compare TSW-105-08-F-D with alternatives

Compare HTSW-105-26-L-D with alternatives