TSW-104-14-T-Q vs 68462-908HLF feature comparison

TSW-104-14-T-Q Samtec Inc

Buy Now Datasheet

68462-908HLF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
SAMTEC INC FCI
ROHS COMPLIANT LEAD FREE
compliant compliant
0.3 inch
0.1 inch
0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL NICKEL PALLADIUM GOLD (15) OVER NICKEL
TIN OVER NICKEL NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2
2 2
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
5.2 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1

Compare TSW-104-14-T-Q with alternatives

Compare 68462-908HLF with alternatives