TSW-104-07-F-T vs APH-3-12-SDA-GD50 feature comparison

TSW-104-07-F-T Samtec Inc

Buy Now Datasheet

APH-3-12-SDA-GD50 Central Components Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
Factory Lead Time 2 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Body Breadth 0.3 inch 0.295 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 5.2 A 5 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Plating Thickness 50u inch

Compare TSW-104-07-F-T with alternatives

Compare APH-3-12-SDA-GD50 with alternatives