TSW-103-25-T-D-NA
vs
87832-0620
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-01-17
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.22
Body Breadth
0.2 inch
0.248 inch
Body Depth
0.26 inch
0.252 inch
Body Length
0.3 inch
0.34 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
4.2418 mm
Rated Current (Signal)
5.2 A
1 A
Reference Standard
UL
UL
Terminal Length
0.119 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Description
Molex Milli-Grid 87832, 6 Way, 2 Row, Straight PCB Header
Samacsys Manufacturer
Molex
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
306.206
CO2
1132.9622000000002
CAS Accounted for Wt
40
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4, 1309-64-4
Additional Feature
TUBE PACKAGE
Body/Shell Style
RECEPTACLE
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Insertion Force-Max
2.0016 N
Insulation Resistance
5000000000 Ω
Plating Thickness
15u inch
Polarization Key
CTR W/GUIDE SLOTS
Withdrawl Force-Min
.3892 N
Compare TSW-103-25-T-D-NA with alternatives
Compare 87832-0620 with alternatives