TSW-103-25-T-D-NA vs 4-5176837-9 feature comparison

TSW-103-25-T-D-NA Samtec Inc

Buy Now Datasheet

4-5176837-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.165 inch
Body Depth 0.26 inch 0.216 inch
Body Length 0.3 inch 0.315 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN NOT APPLICABLE
Contact Finish Termination MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Rated Current (Signal) 5.2 A 1 A
Reference Standard UL CSA, LR, U
Terminal Length 0.119 inch 0.102 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 14 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS AND ELV COMPLIANT
Body/Shell Style PLUG
Dielectric Withstanding Voltage 650VAC V
EMI Shielded NO
Empty Shell NO
Insertion Force-Max 2.9468 N
Insulation Resistance 1000000000 Ω
Mains Connector Rating 1A
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Withdrawl Force-Min .1112 N

Compare TSW-103-25-T-D-NA with alternatives

Compare 4-5176837-9 with alternatives