TSW-103-13-G-S vs TSW-103-24-TM-S feature comparison

TSW-103-13-G-S Samtec Inc

Buy Now Datasheet

TSW-103-24-TM-S Samtec Inc

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant unknown
SAMTEC SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1000 Cycles 1000 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch
5.2 A 5.2 A
UL UL
0.23 inch
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare TSW-103-13-G-S with alternatives

Compare TSW-103-24-TM-S with alternatives