TSW-103-11-L-Q vs SLY8SMD0456GBSM feature comparison

TSW-103-11-L-Q Samtec Inc

Buy Now Datasheet

SLY8SMD0456GBSM Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC FISCHER ELEKTRONIK GMBH & CO KG
ROHS COMPLIANT
compliant compliant
SAMTEC
0.3 inch
0.1 inch
0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL GOLD
Tin (Sn) - with Nickel (Ni) barrier GOLD
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
5.2 A
UL
2.54 mm 2 mm
SOLDER SURFACE MOUNT
6 6
94V-0
1 1

Compare TSW-103-11-L-Q with alternatives

Compare SLY8SMD0456GBSM with alternatives