TSW-102-08-T-S-RA vs 3-647166-2 feature comparison

TSW-102-08-T-S-RA Samtec Inc

Buy Now Datasheet

3-647166-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week, 3 Days
Samacsys Manufacturer SAMTEC
Additional Feature ROHS COMPLIANT POLARIZED
Body Breadth 0.119 inch 0.25 inch
Body Depth 0.16 inch 0.42 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE46
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 5.2 A 5 A
Reference Standard UL CSA, LR, U
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 10 mΩ
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Mains Connector Rating 5A
Mounting Option 2 FRICTION LOCK
Number of Ports 1
PCB Contact Row Spacing 2.9972 mm
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Withdrawl Force-Min 3.614 N

Compare TSW-102-08-T-S-RA with alternatives

Compare 3-647166-2 with alternatives