TSW-101-30-F-D-RA vs 008261023210852 feature comparison

TSW-101-30-F-D-RA Samtec Inc

Buy Now Datasheet

008261023210852 KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC KYOCERA CORP
Reach Compliance Code compliant compliant
Body Breadth 0.219 inch 0.098 inch
Body Depth 0.26 inch 0.059 inch
Body Length 0.1 inch 0.197 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5 mm
Rated Current (Signal) 5.2 A 3 A
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Factory Lead Time 20 Weeks
Body/Shell Style PLUG
Contact Resistance 12 mΩ
Dielectric Withstanding Voltage 750VAC V
Durability 50 Cycles
Insertion Force-Max 5 N
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch
Plating Thickness 30u inch
Terminal Length 0.118 inch
Withdrawl Force-Min 0.55 N

Compare TSW-101-30-F-D-RA with alternatives

Compare 008261023210852 with alternatives