TSW-101-23-G-D vs TSHS-101-D-16-A-G-LF feature comparison

TSW-101-23-G-D Samtec Inc

Buy Now Datasheet

TSHS-101-D-16-A-G-LF Major League Electronics

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
compliant compliant
1 Week
SAMTEC
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK
POLYBUTYLENE TEREPHTHALATE POLYAMIDE
e4 e4
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 10u inch
5.2 A 3 A
UL UL
0.115 inch 0.3 inch
SOLDER WIRE WRAP
2 2
94V-0
1 1
EAR99
8536.69.40.40
ROHS COMPLIANT
RECEPTACLE
20 mΩ
600VAC V
1000000000 Ω

Compare TSW-101-23-G-D with alternatives

Compare TSHS-101-D-16-A-G-LF with alternatives