TSW-101-12-G-S-RA vs APH-1-01-RAD1-SDB-SG15 feature comparison

TSW-101-12-G-S-RA Samtec Inc

Buy Now Datasheet

APH-1-01-RAD1-SDB-SG15 Central Components Manufacturing

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC CENTRAL COMPONENTS MANUFACTURING
ROHS COMPLIANT
compliant unknown
SAMTEC
0.119 inch 0.1 inch
0.16 inch 0.172 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5 A
UL UL
SOLDER SOLDER
1 1
94V-0
1 1
ROHS COMPLIANT
RECEPTACLE
10 mΩ
1000VAC V
1000 Cycles
5000000000 Ω
15u inch
0.118 inch
2.54 mm

Compare TSW-101-12-G-S-RA with alternatives

Compare APH-1-01-RAD1-SDB-SG15 with alternatives