TSW-101-10-T-S
vs
APH-1-01-SDB-GD15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
CENTRAL COMPONENTS MANUFACTURING
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.1 inch
0.1 inch
Body Length
0.1 inch
0.1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
1000 Cycles
1000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
5.2 A
5 A
Reference Standard
UL
UL
Terminal Length
0.23 inch
0.118 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
1000VAC V
Plating Thickness
15u inch
Terminal Pitch
2.54 mm
Compare TSW-101-10-T-S with alternatives
Compare APH-1-01-SDB-GD15 with alternatives