TSW-101-08-T-S-RA vs TSW-101-25-T-S-RA feature comparison

TSW-101-08-T-S-RA Samtec Inc

Buy Now Datasheet

TSW-101-25-T-S-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
1 Week
SAMTEC SAMTEC
0.119 inch 0.119 inch
0.16 inch 0.16 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
UL UL
0.09 inch
SOLDER SOLDER
1 1
94V-0 94V-0
1 1

Compare TSW-101-08-T-S-RA with alternatives

Compare TSW-101-25-T-S-RA with alternatives