TSW-101-07-TM-S vs TSW-101-28-T-S feature comparison

TSW-101-07-TM-S Samtec Inc

Buy Now Datasheet

TSW-101-28-T-S Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
UL UL
0.1 inch 0.23 inch
SOLDER SOLDER
1 1
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
MATTE TIN
PHOSPHOR BRONZE

Compare TSW-101-07-TM-S with alternatives

Compare TSW-101-28-T-S with alternatives