TSVD-3L-B vs SDTA-260-N feature comparison

TSVD-3L-B Hua Jie (Taiwan) Corp

Buy Now Datasheet

SDTA-260-N Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HUA JIE (TAIWAN) CORP BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.25 mm
Actuator Type KNOB TYPE
Body Breadth 6.55 mm
Body Height 7.1 mm
Body Length or Diameter 7.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 50000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 3.24 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 4
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BROWN
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Housing Material STEEL
Insulator Material GLASS FIBER PBT
Solderability HAND/WAVE
Terminal Material BRASS

Compare TSVD-3L-B with alternatives

Compare SDTA-260-N with alternatives