TSVD-3L-B
vs
1-1437565-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HUA JIE (TAIWAN) CORP
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
0.25 mm
Actuator Type
KNOB TYPE
ROUND/EXTENDED TYPE
Body Breadth
6.55 mm
5.99 mm
Body Height
7.1 mm
13 mm
Body Length or Diameter
7.3 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.24 N
1.57 N
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Hole Count
4
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare TSVD-3L-B with alternatives
Compare 1-1437565-0 with alternatives