TSV994IDT vs LMV934QPWQ1 feature comparison

TSV994IDT STMicroelectronics

Buy Now Datasheet

LMV934QPWQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 17 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.075 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.065 µA
Common-mode Reject Ratio-Nom 82 dB 81 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 7500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 5 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Nom 10 V/us 0.4 V/us
Supply Current-Max 4.4 mA 0.92 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 20000 1400
Voltage Gain-Min 5600 3980
Wideband NO NO
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level AEC-Q100

Compare TSV994IDT with alternatives

Compare LMV934QPWQ1 with alternatives