TSV994AIYDT vs LMV324IPT feature comparison

TSV994AIYDT STMicroelectronics

Buy Now Datasheet

LMV324IPT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 4194353 4191060
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC TSSOP
Package Description SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 20 Weeks 20 Weeks
kg CO2e/kg 12.3
Average Weight (mg) 215.8
CO2e (mg) 2654.34
Samacsys Description Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad LMV324IPT, Operational Amplifier Low Power 1.3MHz Rail-Rail, 2.7 → 6 V, 14-Pin TSSOP
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.095 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.063 µA
Common-mode Reject Ratio-Min 55 dB 65 dB
Common-mode Reject Ratio-Nom 82 dB 95 dB
Frequency Compensation YES NO
Input Offset Current-Max (IIO) 0.0001 µA 0.025 µA
Input Offset Voltage-Max 3000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Nom 10 V/us 0.45 V/us
Supply Current-Max 1.1 mA 1 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 20000 1300
Voltage Gain-Min 5623.413252 7079.457
Wideband NO YES
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Total Weight 54
CO2 664.2
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4, 7440-02-0

Compare TSV994AIYDT with alternatives

Compare LMV324IPT with alternatives