TSV911AID
vs
TLV2780AIDG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, SOP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000001 µA
0.0003 µA
Common-mode Reject Ratio-Nom
75 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
4.5 V/us
4.8 V/us
Supply Current-Max
1.1 mA
0.82 mA
Supply Voltage Limit-Max
6 V
4 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
5600
50000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Bias Current-Max (IIB) @25C
0.000015 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Slew Rate-Min
1.89 V/us
Compare TSV911AID with alternatives
Compare TLV2780AIDG4 with alternatives