TSV324IYPT vs LMV324Q3MT/NOPB feature comparison

TSV324IYPT STMicroelectronics

Buy Now Datasheet

LMV324Q3MT/NOPB Texas Instruments

Buy Now Datasheet
Active Active
STMICROELECTRONICS TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP14,.25 TSSOP-14
14 14
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
20 Weeks
STMicroelectronics Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.15 µA 0.5 µA
0.125 µA 0.25 µA
60 dB 50 dB
80 dB 65 dB
YES YES
0.06 µA 0.05 µA
3000 µV 7000 µV
R-PDSO-G14 R-PDSO-G14
e4 e3
5 mm 5 mm
NO NO
NO NO
YES YES
3 1
4 4
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TAPE AND REEL TUBE
NOT SPECIFIED 260
NO NO
NO NO
Not Qualified
1.2 mm 1.2 mm
0.42 V/us
0.6 V/us 1 V/us
3.5 mA 0.83 mA
7 V 5.5 V
3 V 5 V
YES YES
BICMOS BICMOS
AUTOMOTIVE INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
1300 1000
5011 10000
NO NO
4.4 mm 4.4 mm
1 1
Yes
Yes
AEC-Q100

Compare TSV324IYPT with alternatives

Compare LMV324Q3MT/NOPB with alternatives