TST10H150CWC0G vs SBL1660CT-BP feature comparison

TST10H150CWC0G Taiwan Semiconductor

Buy Now Datasheet

SBL1660CT-BP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS
EFFICIENCY GENERAL PURPOSE
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.88 V
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
e3 e3
100 A 250 A
2 2
1 1
3 3
150 °C
-55 °C
5 A 16 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
150 V 60 V
100 µA
NO NO
SCHOTTKY SCHOTTKY
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
1 1
Yes
TO-220AB
ROHS COMPLIANT, PLASTIC PACKAGE-3
3
1
260
Not Qualified
10

Compare TST10H150CWC0G with alternatives

Compare SBL1660CT-BP with alternatives