TST-120-05-G-D-RA-02 vs 68449-114 feature comparison

TST-120-05-G-D-RA-02 Samtec Inc

Buy Now Datasheet

68449-114 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHROUDED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NICKEL PALLADIUM GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Base Number Matches 1 2
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare TST-120-05-G-D-RA-02 with alternatives

Compare 68449-114 with alternatives