TST-107-01-T-D-11 vs HTSW-107-26-L-D-007 feature comparison

TST-107-01-T-D-11 Samtec Inc

Buy Now Datasheet

HTSW-107-26-L-D-007 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED, POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination Matte Tin (Sn)
Contact Material NOT SPECIFIED
JESD-609 Code e3
Rated Current (Signal) 6.3 A
UL Flammability Code 94V-0

Compare TST-107-01-T-D-11 with alternatives

Compare HTSW-107-26-L-D-007 with alternatives