TST-103-03-H-D vs 94046-806H feature comparison

TST-103-03-H-D Samtec Inc

Buy Now Datasheet

94046-806H Amphenol FCi

Buy Now Datasheet
Yes No
Active Obsolete
SAMTEC INC FCI
compliant compliant
SAMTEC
0.365 inch
0.365 inch
0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (15) OVER NICKEL
MALE MALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
30u inch
POLARIZATION NOTCH
0.565 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1
No
GOLD OVER NICKEL
PHOSPHOR BRONZE
e4
94V-0

Compare TST-103-03-H-D with alternatives

Compare 94046-806H with alternatives