TSSH-120-01-L-DV-TR vs 69922-020 feature comparison

TSSH-120-01-L-DV-TR Samtec Inc

Buy Now Datasheet

69922-020 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature TAPE & REEL PACKAGING
Body Breadth 0.35 inch 0.375 inch
Body Depth 0.35 inch 0.76 inch
Body Length 2.2 inch 2.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.5024 mm 2.54 mm
Plating Thickness 10u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Withdrawl Force-Min 6.672 N
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Option 1 LOCKING
Terminal Length 0.125 inch
UL Flammability Code 94V-0

Compare TSSH-120-01-L-DV-TR with alternatives

Compare 69922-020 with alternatives