TSSF4500
vs
TSSF4500
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY TELEFUNKEN
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY, SIDE VIEW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e4
|
e2
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
35 mW
|
35 mW
|
Peak Wavelength |
870 nm
|
870 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3.5 mm
|
3.5 mm
|
Terminal Finish |
Silver (Ag)
|
Tin/Silver (Sn/Ag)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSSF4500 with alternatives
Compare TSSF4500 with alternatives