TSS70U vs BAS40T feature comparison

TSS70U Taiwan Semiconductor

Buy Now Datasheet

BAS40T Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SECOS CORP
Package Description R-PDSO-N2 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-N2 R-PDSO-G3
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Gold (Au)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 8
Rohs Code Yes
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TSS70U with alternatives

Compare BAS40T with alternatives