TSS-110-01-F-D-11
vs
TSM-110-01-L-DV-005-P-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Weeks, 6 Days
|
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Body Breadth |
0.365 inch
|
0.2 inch
|
Body Depth |
0.365 inch
|
0.15 inch
|
Body Length |
1.15 inch
|
1 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
PBT
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
3u inch
|
10u inch
|
Rated Current (Signal) |
3 A
|
7 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.115 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
19
|
19
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Number Of PCB Rows |
|
2
|
|
|
|
Compare TSS-110-01-F-D-11 with alternatives
Compare TSM-110-01-L-DV-005-P-TR with alternatives