TSR8LTJ182V vs RCG12061K80JNEB feature comparison

TSR8LTJ182V Tateyama Kagaku Group

Buy Now Datasheet

RCG12061K80JNEB Vishay Intertechnologies

Buy Now Datasheet
Obsolete Obsolete
TATEYAMA KAGAKU GROUP VISHAY INTERTECHNOLOGY INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
AEC-Q200, ANTI-SULFUR LASER TRIMMABLE, RATED AC VOLTAGE(V): 200
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TAPE TR, PAPER, 11.25 INCH
0.25 W 0.25 W
70 °C 70 °C
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
Yes
e3
Tin (Sn)

Compare TSR8LTJ182V with alternatives

Compare RCG12061K80JNEB with alternatives