TSR8GTF4643V vs WR12X4643FB feature comparison

TSR8GTF4643V Tateyama Kagaku Group

Buy Now Datasheet

WR12X4643FB Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Tape Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 464000 Ω 464000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Series WR12X(F TOL)
Terminal Finish Tin/Lead (Sn/Pb)

Compare TSR8GTF4643V with alternatives

Compare WR12X4643FB with alternatives