TSR8GTF2372V vs RK73H2BLTDB2372F feature comparison

TSR8GTF2372V Tateyama Kagaku Group

Buy Now Datasheet

RK73H2BLTDB2372F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Tape TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 23700 Ω 23700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Series RK73H
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare TSR8GTF2372V with alternatives

Compare RK73H2BLTDB2372F with alternatives