TSR8GJ153V vs SG73S2BLTDD153J feature comparison

TSR8GJ153V Tateyama Kagaku Group

Buy Now Datasheet

SG73S2BLTDD153J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Tape TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare TSR8GJ153V with alternatives

Compare SG73S2BLTDD153J with alternatives