TSR6GTF1741V vs CRCW08051K74FKTA feature comparison

TSR6GTF1741V Tateyama Kagaku Group

Buy Now Datasheet

CRCW08051K74FKTA Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape
Rated Power Dissipation (P) 0.125 W
Resistance 1740 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1 3

Compare TSR6GTF1741V with alternatives