TSR4GJ510V vs CRCW121051R0JNEB feature comparison

TSR4GJ510V Tateyama Kagaku Group

Buy Now Datasheet

CRCW121051R0JNEB Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.5 W
Resistance 51 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes

Compare TSR4GJ510V with alternatives